• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MWE Industrial Solution 936040064 Universal enclosure 307 x 257 x 121 Aluminium (die-cast) 1 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
257 mm
Height
121 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Heavy duty connector

Our service for you

Technical specifications

  • Mounting type: External flangesOperating temperature range: -40 °C to +125 °C
Product type

Universal enclosure

Material

Aluminium (die-cast)

IP66

IP69

Length

307 mm

Width

257 mm

Height

121 mm

Inside width

294 mm

Inside height

244 mm

Internal depth

114 mm

Content

1 pc(s)

Dim

(L x W x H) 307 x 257 x 121 mm

RoHS-compliant

Yes

Weight

2331.3 g

Type

MWE Industrial Solution

Engineering Part No

8000.6286.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

93604

Documents & Downloads

Datasheet

Datasheet 2450872 Molex MWE Industrial Solution 936040064 Universal enclosure 307 x 257 x 121 Aluminium (die-cast) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2450872 Molex MWE Industrial Solution 936040064 Universal enclosure 307 x 257 x 121 Aluminium (die-cast) 1 pc(s)

Description

GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 307 x 257 x 121mm Outside Dimensions, Sandblasted

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)