• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MWE Industrial Solution 936040067 Universal enclosure 101 x 101 x 58 Aluminium (die-cast) powder-coated Dust grey

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP66
Width
101 mm
Height
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 1
Total (€ 37.99 / piece)
€ 151.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy duty connector

  • GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 101 x 101 x 58mm Outside Dimensions, Grey RAL 7037
  • This text is machine translated.

Our service for you

Technical specifications

  • Mounting type: External flangesOperating temperature range: -20 °C to +85 °C
Product type

Universal enclosure

Material

Aluminium (die-cast)

IP66

Factory colour

Dust grey (RAL 7037)

Length

101 mm

Width

101 mm

Height

58 mm

Inside width

91 mm

Inside height

91 mm

Internal depth

53 mm

Content

1 pc(s)

Dim

(L x W x H) 101 x 101 x 58 mm

RoHS-compliant

Yes

Weight

300 g

Material properties

powder-coated

Type

MWE Industrial Solution

Engineering Part No

8000.6291.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

93604

Documents & Downloads

Datasheet

Datasheet 2450874 Molex MWE Industrial Solution 936040067 Universal enclosure 101 x 101 x 58 Aluminium (die-cast) powder-coated Dust grey

User & Safety Instructions

User & Safety Instructions 2450874 Molex MWE Industrial Solution 936040067 Universal enclosure 101 x 101 x 58 Aluminium (die-cast) powder-coated Dust grey

Description

GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 101 x 101 x 58mm Outside Dimensions, Grey RAL 7037

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)