

Universal enclosure
Aluminium (die-cast)
IP66
IP69
Grey (RAL 7001)
175 mm
80 mm
57 mm
166 mm
72 mm
51 mm
1 pc(s)
(L x W x H) 175 x 80 x 57 mm
Yes
554 g
powder-coated
MWE Industrial Solution
8100.8011.0
Alum Enclos & acc.
93604
Datasheet 2450882 Molex MWE Industrial Solution 936040095 Universal enclosure 175 x 80 x 57 Aluminium (die-cast) powder-coated Grey (RAL 7
User & Safety Instructions 2450882 Molex MWE Industrial Solution 936040095 Universal enclosure 175 x 80 x 57 Aluminium (die-cast) powder-coated Grey (RAL 7