• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 10 Contact spacing: 2.50 mm 351551000 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
CS
2.50 mm
Total number of pins
10
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 351551000 2.5 MM WTW/WTB Hsg

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

CS

2.50 mm

Total number of pins

10

Content

1 pc(s)

Manufacturer part #

351551000

Factory colour

Ecru

RoHS-compliant

Yes

Type

351551000

Engineering Series Name

2.5 MM WTW/WTB Hsg

Engineering Series No

35155

Documents & Downloads

Datasheet

Datasheet 2765560 Molex Pin housing cable Total number of pins 10 Contact spacing: 2.50 mm 351551000 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765560 Molex Pin housing cable Total number of pins 10 Contact spacing: 2.50 mm 351551000 1 pc(s) Bulk

Description

2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 10 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?