• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 12 3091126 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
Connector type
Power strip
No. of rows
3
Total number of pins
12
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 3091126 .093 CONNECTOR-12 CK

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

Connector type

Power strip

No. of rows

3

Pins per row

4

Total number of pins

12

Pin Ø

2.36 mm

Content

1 pc(s)

Manufacturer part #

3091126

Factory colour

Ecru

RoHS-compliant

Yes

Type

3091126

Engineering Part No

1360-R3

Engineering Series Name

.093 CONNECTOR-12 CK

Engineering Series No

01360

Documents & Downloads

Datasheet

Datasheet 2765347 Molex Pin housing cable Total number of pins 12 3091126 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765347 Molex Pin housing cable Total number of pins 12 3091126 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" pin and socket receptacle housing, 12 circuits, 3 rows, natural

What kind of Pin Headers, Receptacles systems are you looking for?