• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 10013046 1 pc(s) Bulk

Product type
Pin housing cable
CS
5.08 mm
Total number of pins
4
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 10013046 .200 CRIMP HSG.

  • Content: 1 pc(s)
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

CS

5.08 mm

Total number of pins

4

Content

1 pc(s)

Manufacturer part #

10013046

Factory colour

Ecru

RoHS-compliant

Yes

Type

10013046

Engineering Part No

5197-04

Engineering Series Name

.200 CRIMP HSG.

Engineering Series No

05197

Documents & Downloads

Datasheet

Datasheet 2763472 Molex Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 10013046 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763472 Molex Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 10013046 1 pc(s) Bulk

Description

5.08mm Pitch SPOX Crimp Terminal Housing, 4 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?