• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 6 3092061 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
No. of rows
2
Total number of pins
6
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 3092061 .093 CONNECTOR-6 CKT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

No. of rows

2

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

3092061

RoHS-compliant

Yes

Type

3092061

Engineering Part No

1261-P

Engineering Series Name

.093 CONNECTOR-6 CKT

Engineering Series No

01261

Documents & Downloads

Datasheet

Datasheet 2763517 Molex Pin housing cable Total number of pins 6 3092061 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763517 Molex Pin housing cable Total number of pins 6 3092061 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" pin and socket plug housing, 6 circuits, dual row

What kind of Pin Headers, Receptacles systems are you looking for?