• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 6 Contact spacing: 3.96 mm 351560600 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
CS
3.96 mm
Total number of pins
6
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 351560600 3.96 MM WTB

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

CS

3.96 mm

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

351560600

Factory colour

Ecru

RoHS-compliant

Yes

Type

351560600

Engineering Series Name

3.96 MM WTB

Engineering Series No

35156

Documents & Downloads

Datasheet

Datasheet 2765833 Molex Pin housing cable Total number of pins 6 Contact spacing: 3.96 mm 351560600 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765833 Molex Pin housing cable Total number of pins 6 Contact spacing: 3.96 mm 351560600 1 pc(s) Bulk

Description

3.96mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 6 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?