• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 7 10112073 1 pc(s) Bulk

Image similar
Product type
Pin housing cable
Total number of pins
7
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
10112073
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 10112073 100 CR HSG HIPRES

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin housing cable

Total number of pins

7

Content

1 pc(s)

Manufacturer part #

10112073

Factory colour

Ecru

RoHS-compliant

Yes

Type

10112073

Engineering Part No

7880-7B

Engineering Series Name

100 CR HSG HIPRES

Engineering Series No

07880

Documents & Downloads

Datasheet

Datasheet 2763669 Molex Pin housing cable Total number of pins 7 10112073 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763669 Molex Pin housing cable Total number of pins 7 10112073 1 pc(s) Bulk

Description

KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?