• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB Total number of pins 4 Contact spacing: 6.35 mm 432550129 1 pc(s) Tray

Image similar
Product type
Pin housing PCB
CS
6.35 mm
Total number of pins
4
Packaging type
Tray
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 432550129 COMPLIANT PEG MLX HD

  • Content: 1 pc(s)
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin housing PCB

Connector system

wire-to-board

Features

encodable

CS

6.35 mm

Total number of pins

4

Pin Ø

2.13 mm

Content

1 pc(s)

Connection

Print

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

432550129

Factory colour

Ecru

Insulation material

Nylon 6.6 UL 94V-2

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

432550129

Engineering Series Name

COMPLIANT PEG MLX HD

Engineering Series No

43255

Documents & Downloads

Datasheet

Datasheet 2765272 Molex Pin housing PCB Total number of pins 4 Contact spacing: 6.35 mm 432550129 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765272 Molex Pin housing PCB Total number of pins 4 Contact spacing: 6.35 mm 432550129 1 pc(s) Tray

Description

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?