• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing PCB Total number of pins 8 Contact spacing: 2.50 mm 535170830 1 pc(s) Tray

Image similar
Product type
Pin housing PCB
No. of rows
1
CS
2.50 mm
Total number of pins
8
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 535170830 2.5 W/B WAFER

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Tray

Product type

Pin housing PCB

No. of rows

1

Connector system

wire-to-board

Features

straight

CS

2.50 mm

Pins per row

8

Total number of pins

8

Content

1 pc(s)

Connection

THT

Manufacturer part #

535170830

Factory colour

Ecru

Connector contact surface

Tin plated

Length

3.50 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

535170830

Engineering Series Name

2.5 W/B WAFER

Engineering Series No

53517

Documents & Downloads

Datasheet

Datasheet 2763047 Molex Pin housing PCB Total number of pins 8 Contact spacing: 2.50 mm 535170830 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2763047 Molex Pin housing PCB Total number of pins 8 Contact spacing: 2.50 mm 535170830 1 pc(s) Tray

Description

2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole, Matte Tin Plating, Positive Lock, 8 Circuits, with Potting Capability, Tray, 3.50mm PC Tail Length, Natural

What kind of Pin Headers, Receptacles systems are you looking for?