• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin/socket enclosure - cable Total number of pins 4 Contact spacing: 3.00 mm 369220406 1 pc(s) Bulk

Image similar
Product type
Pin/socket enclosure - cable
Connector type
Wire connector
No. of rows
1
CS
3.00 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 369220406 Ditto OTS Discrete

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin/socket enclosure - cable

Connector type

Wire connector

No. of rows

1

CS

3.00 mm

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

369220406

Factory colour

Black

Length

600.00 mm

RoHS-compliant

Yes

Type

369220406

Engineering Series Name

Ditto OTS Discrete

Engineering Series No

36922

Documents & Downloads

Datasheet

Datasheet 2762100 Molex Pin/socket enclosure - cable Total number of pins 4 Contact spacing: 3.00 mm 369220406 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762100 Molex Pin/socket enclosure - cable Total number of pins 4 Contact spacing: 3.00 mm 369220406 1 pc(s) Bulk

Description

Ditto-to-Ditto Off-the-Shelf (OTS) Cable Assembly, 3.00mm Pitch, Single Row, 600.00mm Length, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?