• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin/socket enclosure - cable Total number of pins 6 368770006 1 pc(s) Bag

Image similar
Product type
Pin/socket enclosure - cable
Total number of pins
6
Packaging type
Bag
Content
1 pc(s)
Manufacturer part #
368770006
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 368770006 Ditto Housing 1-Row

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bag

Product type

Pin/socket enclosure - cable

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

368770006

Factory colour

Ecru

RoHS-compliant

Yes

Type

368770006

Engineering Series Name

Ditto Housing 1-Row

Engineering Series No

36877

Documents & Downloads

Datasheet

Datasheet 2765733 Molex Pin/socket enclosure - cable Total number of pins 6 368770006 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2765733 Molex Pin/socket enclosure - cable Total number of pins 6 368770006 1 pc(s) Bag

Description

Ditto Hermaphroditic Crimp Housing, Friction Lock, 6 Circuit, Natural

What kind of Pin Headers, Receptacles systems are you looking for?