• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 254 Total number of pins 16 Contact spacing: 2.54 mm 22292161 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
Series
254
CS
2.54 mm
Total number of pins
16
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22292161 100 HDR FLK STR SQ N

  • Content: 1 pc(s)
  • Total number of pins: 16

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Connector system

wire-to-board

Series

254

Features

+ locking mechanism

CS

2.54 mm

Pins per row

16

Total number of pins

16

Content

1 pc(s)

Connection

Print

Manufacturer part #

22292161

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22292161

Engineering Part No

AE-6410-16A(241)

Engineering Series Name

100 HDR FLK STR SQ N

Engineering Series No

06410

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2760293 Molex Pin strip (standard) 254 Total number of pins 16 Contact spacing: 2.54 mm 22292161 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2760293 Molex Pin strip (standard) 254 Total number of pins 16 Contact spacing: 2.54 mm 22292161 1 pc(s) Bulk

Description

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 16 Circuits, Gold (Au) Plating

What kind of Pin Headers, Receptacles systems are you looking for?