• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) No. of rows: 1 Pins per row: 6 759000161 1 pc(s) Tube

Image similar
Packaging type
Tube
Connector type
Plug, horizontal mount
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 759000161 RA header

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 6

Our service for you

Technical specifications

Packaging type

Tube

Connector type

Plug, horizontal mount

Product type

Pin strip (standard)

No. of rows

1

Pins per row

6

Total number of pins

6

Connection

Pin strip

Pin length (receptacle)

12.15 mm

Pin length (PCB)

3.05 mm

Connector orientation

Parallel (to the PCB)

Manufacturer part #

759000161

Content

1 pc(s)

RoHS-compliant

Yes

Type

759000161

Engineering Series Name

RA header

Engineering Series No

75900

Number of pins

6

Documents & Downloads

Datasheet

Datasheet 2762198 Molex Pin strip (standard) No. of rows: 1 Pins per row: 6 759000161 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2762198 Molex Pin strip (standard) No. of rows: 1 Pins per row: 6 759000161 1 pc(s) Tube

Description

MX150 Single Row Header, Right-Angle, 6 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm