• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 11 Contact spacing: 2.54 mm 22272111 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
CS
2.54 mm
Total number of pins
11
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22272111 100 HDR FLK STR SQ N

  • Content: 1 pc(s)
  • Total number of pins: 11

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.54 mm

Pins per row

11

Total number of pins

11

Content

1 pc(s)

Connection

Print

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

22272111

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22272111

Engineering Part No

AE-6410-11A(222)

Engineering Series Name

100 HDR FLK STR SQ N

Engineering Series No

06410

Documents & Downloads

Datasheet

Datasheet 2764794 Molex Pin strip (standard) Total number of pins 11 Contact spacing: 2.54 mm 22272111 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764794 Molex Pin strip (standard) Total number of pins 11 Contact spacing: 2.54 mm 22272111 1 pc(s) Bulk

Description

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?