• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 12 Contact spacing: 2.54 mm 15800123 1 pc(s) Tube

Image similar
Product type
Pin strip (standard)
No. of rows
2
CS
2.54 mm
Total number of pins
12
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15800123 CGRID VT SHRD HDR

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Technical specifications

Packaging type

Tube

Product type

Pin strip (standard)

No. of rows

2

CS

2.54 mm

Total number of pins

12

Content

1 pc(s)

Connection

Print

Manufacturer part #

15800123

Connector orientation

Perpendicular (to the PCB)

Type

15800123

Engineering Part No

A-70567-0072

Engineering Series Name

CGRID VT SHRD HDR

Engineering Series No

70567

Documents & Downloads

Datasheet

Datasheet 3038043 Molex Pin strip (standard) Total number of pins 12 Contact spacing: 2.54 mm 15800123 1 pc(s) Tube

Description

2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 12 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

What kind of Pin Headers, Receptacles systems are you looking for?