• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 9 Contact spacing: 3.96 mm 26604090 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
CS
3.96 mm
Total number of pins
9
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 26604090 .156 HDR,LKNG STR,SQ

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

CS

3.96 mm

Total number of pins

9

Content

1 pc(s)

Connection

Print

Manufacturer part #

26604090

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

26604090

Engineering Part No

41791-0009

Engineering Series Name

.156 HDR,LKNG STR,SQ

Engineering Series No

41791

Documents & Downloads

Datasheet

Datasheet 2764830 Molex Pin strip (standard) Total number of pins 9 Contact spacing: 3.96 mm 26604090 1 pc(s) Bulk

Description

KK 396 Header, Vertical, Friction Lock, 9 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?