• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIL socket (standard) Total number of pins 3 Contact spacing: 3.96 mm 9483036 1 pc(s) Tray

Image similar
Product type
SIL socket (standard)
CS
3.96 mm
Total number of pins
3
Packaging type
Tray
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 9483036 .156 POLYESTER P.C.

  • Content: 1 pc(s)
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Tray

Product type

SIL socket (standard)

Connector system

wire-to-board

CS

3.96 mm

Total number of pins

3

Content

1 pc(s)

Connection

Print

Actuation direction

Perpendicular (to the PCB)

Case material

Polyester

Manufacturer part #

9483036

Insulation material

Polyester

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

9483036

Engineering Part No

A-41815-0468

Engineering Series Name

.156 POLYESTER P.C.

Engineering Series No

41815

Documents & Downloads

Datasheet

Datasheet 2764831 Molex SIL socket (standard) Total number of pins 3 Contact spacing: 3.96 mm 9483036 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764831 Molex SIL socket (standard) Total number of pins 3 Contact spacing: 3.96 mm 9483036 1 pc(s) Tray

Description

KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 3 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?