• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 3.96 mm 09484128 1 pc(s) Tray

1/2
Image similar
Product type
Built-in SIL socket (standard)
No. of rows
1
CS
3.96 mm
Total number of pins
12
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.57 / piece)
€ 4.29
-17 %
€ 3.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

1

Features

+ locking mechanism

CS

3.96 mm

Pins per row

12

Total number of pins

12

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

5.08 µm

Connector coating thickness

5.08 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Polyester

Manufacturer part #

09484128

Factory colour

Ecru

Insulation material

Polyester

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-41815-0068

Engineering Series Name

.156 POLYESTER P.C.

Engineering Series No

41815

Documents & Downloads

Datasheet

Datasheet 2446771 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 3.96 mm 09484128 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2446771 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 3.96 mm 09484128 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2446771 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 3.96 mm 09484128 1 pc(s) Tray

Description

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 12 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)