

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
SIL socket (standard)
Power strip
2
+ locking mechanism
1.27 mm
2
4
1.2 A
1.2 A
1 pc(s)
26
28
Cut & Clip
Polyester
903270304
White
Phosphorus bronze
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Industrial Solution
903270304
PICO FLEX IDT CONN
90327
yes
Datasheet 2450730 Molex SIL socket (standard) Total number of pins 4 Contact spacing: 1.27 mm 903270304 1 pc(s) Bag
User & Safety Instructions 2450730 Molex SIL socket (standard) Total number of pins 4 Contact spacing: 1.27 mm 903270304 1 pc(s) Bag
Circuit diagramm 2450730 Molex SIL socket (standard) Total number of pins 4 Contact spacing: 1.27 mm 903270304 1 pc(s) Bag