• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex SIL socket (standard) Total number of pins 9 Contact spacing: 3.96 mm 9484099 1 pc(s) Tray

Product type
SIL socket (standard)
Connector type
Power strip
CS
3.96 mm
Total number of pins
9
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 9484099 .156 POLYESTER P.C.

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Tray

Product type

SIL socket (standard)

Connector type

Power strip

Connector system

wire-to-board

CS

3.96 mm

Pins per row

9

Total number of pins

9

Content

1 pc(s)

Connection

Print

Connector coating thickness

5.00 µm

Case material

Polyester

Manufacturer part #

9484099

Insulation material

Polyester

Connector contact surface

Tin plated

RoHS-compliant

Yes

Type

9484099

Engineering Part No

A-41815-0037

Engineering Series Name

.156 POLYESTER P.C.

Engineering Series No

41815

Documents & Downloads

Datasheet

Datasheet 2764358 Molex SIL socket (standard) Total number of pins 9 Contact spacing: 3.96 mm 9484099 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764358 Molex SIL socket (standard) Total number of pins 9 Contact spacing: 3.96 mm 9484099 1 pc(s) Tray

Description

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 9 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?