
Piece(s) (Content: )
Highlights & Details
SIM/SAM
- Content: 1 pc(s)
- Total number of pins: 6
Technical specifications
- Packaging type
Tape on Full reel
- Product type
SIM card slot
- Features
+ shielding
- CS
2.54 mm
- Total number of pins
6
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Connection
SMT
- Case material
Thermoplastic
- Manufacturer part #
475532001
- Contact material
Copper alloy
- Board contact surface
Gold
- Connector contact surface
Gold
- Nominal voltage
50 V DC
- Height
1.80 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
475532001
- Engineering Series Name
push push sim
- Engineering Series No
47553
Documents & Downloads
Datasheet
Datasheet 3036032 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475532001 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036032 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475532001 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036032 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 475532001 1 pc(s) Tape on Full reel






















