• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 12 Contact spacing: 1.25 mm 5055651201 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.25 mm
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.25 mm

Total number of pins

12

Nominal current - rounded value
Content

1 pc(s)

Dim
Case material

Polyester

Manufacturer part #

5055651201

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5055651201

Engineering Series Name

SGL Rcpt Hsg

Engineering Series No

505565

Documents & Downloads

Datasheet

Datasheet 2449214 Molex Socket housing cable Total number of pins 12 Contact spacing: 1.25 mm 5055651201 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449214 Molex Socket housing cable Total number of pins 12 Contact spacing: 1.25 mm 5055651201 1 pc(s) Bag

What kind of Pin Headers, Receptacles systems are you looking for?