• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 15 Contact spacing: 2.54 mm 50650215 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Total number of pins
15
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 50650215 SR PANEL MNT

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 15

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

CS

2.54 mm

Total number of pins

15

Content

1 pc(s)

Manufacturer part #

50650215

RoHS-compliant

Yes

Type

50650215

Engineering Part No

70018-0014

Engineering Series Name

SR PANEL MNT

Engineering Series No

70018

Documents & Downloads

Datasheet

Datasheet 2762614 Molex Socket housing cable Total number of pins 15 Contact spacing: 2.54 mm 50650215 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762614 Molex Socket housing cable Total number of pins 15 Contact spacing: 2.54 mm 50650215 1 pc(s) Bulk

Description

2.54mm Pitch, SL Single Row Wire-to-Wire Panel Mount, 15 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?