• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 18 Contact spacing: 2.54 mm 50650018 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
CS
2.54 mm
Total number of pins
18
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 50650018 DR PANEL MNT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 18

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

CS

2.54 mm

Total number of pins

18

Content

1 pc(s)

Manufacturer part #

50650018

RoHS-compliant

Yes

Type

50650018

Engineering Part No

70022-0018

Engineering Series Name

DR PANEL MNT

Engineering Series No

70022

Documents & Downloads

Datasheet

Datasheet 2762652 Molex Socket housing cable Total number of pins 18 Contact spacing: 2.54 mm 50650018 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762652 Molex Socket housing cable Total number of pins 18 Contact spacing: 2.54 mm 50650018 1 pc(s) Bulk

Description

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 18 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?