• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 349002101 1 pc(s) Bulk

Product type
Socket housing cable
Total number of pins
2
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
349002101
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 349002101 1.2mm sealed SR fema

  • Content: 1 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Total number of pins

2

Content

1 pc(s)

Manufacturer part #

349002101

Factory colour

Black

RoHS-compliant

Yes

Type

349002101

Engineering Series Name

1.2mm sealed SR fema

Engineering Series No

34900

Documents & Downloads

Datasheet

Datasheet 2763045 Molex Socket housing cable Total number of pins 2 349002101 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763045 Molex Socket housing cable Total number of pins 2 349002101 1 pc(s) Bulk

Description

MXP120 Sealed Receptacle, 2 Circuit, Yellow SIR Housing (T3-V2-S2 -125°C on-engine vibration), Key A, Black Insert

What kind of Pin Headers, Receptacles systems are you looking for?