• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 351510214 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Total number of pins
2
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
351510214
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 351510214 .070 WTW

  • Content: 1 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Total number of pins

2

Content

1 pc(s)

Manufacturer part #

351510214

Factory colour

Blue

RoHS-compliant

Yes

Type

351510214

Engineering Series Name

.070 WTW

Engineering Series No

35151

Documents & Downloads

Datasheet

Datasheet 2765721 Molex Socket housing cable Total number of pins 2 351510214 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765721 Molex Socket housing cable Total number of pins 2 351510214 1 pc(s) Bulk

Description

VersaBlade Hybrid Plug Housing, 2 Circuits, Positive Lock, Blue

What kind of Pin Headers, Receptacles systems are you looking for?