• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 1501700002 1 pc(s) Bag

Product type
Socket housing cable
No. of rows
1
CS
3 mm
Total number of pins
2
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15745 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ditto PL and FL

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

No. of rows

1

Connector system

wire-to-wire

Features

+ locking mechanism

CS

3 mm

Total number of pins

2

Nominal current - rounded value
Content

1 pc(s)

Dim
Case material

Nylon (NL)

Manufacturer part #

1501700002

Factory colour

Ecru white

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

MOL Power & Signal Sol.

Engineering Series Name

Positive-Lock Hsg

Engineering Series No

150170

Documents & Downloads

Datasheet

Datasheet 2447275 Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 1501700002 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447275 Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 1501700002 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447275 Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 1501700002 1 pc(s) Bag

Description

Ditto Hermaphroditic Crimp Housing, Positive Lock, 2 Circuit

What kind of Pin Headers, Receptacles systems are you looking for?