
Highlights & Details
C-GRID 111
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 20
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
+ locking mechanism
- CS
2.54 mm
- Total number of pins
20
- Content
1 pc(s)
- Manufacturer part #
901420020
- Factory colour
Black
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
901420020
- Engineering Series Name
DUAL ROW HSG
- Engineering Series No
90142
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2450674 Molex Socket housing cable Total number of pins 20 Contact spacing: 2.54 mm 901420020 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450674 Molex Socket housing cable Total number of pins 20 Contact spacing: 2.54 mm 901420020 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450674 Molex Socket housing cable Total number of pins 20 Contact spacing: 2.54 mm 901420020 1 pc(s) Bag































