• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 22 39012225 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
22
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39012225 MINIFIT JR RECEPT HS

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 22

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Total number of pins

22

Content

1 pc(s)

Manufacturer part #

39012225

Factory colour

Ecru

RoHS-compliant

Yes

Type

39012225

Engineering Part No

5557-22R-210

Engineering Series Name

MINIFIT JR RECEPT HS

Engineering Series No

05557

Documents & Downloads

Datasheet

Datasheet 2764239 Molex Socket housing cable Total number of pins 22 39012225 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764239 Molex Socket housing cable Total number of pins 22 39012225 1 pc(s) Bulk

Description

Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Natural

What kind of Pin Headers, Receptacles systems are you looking for?