
Highlights & Details
MILLI-LIGHT ID
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 24
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
+ locking mechanism
encodable
- CS
2 mm
- Total number of pins
24
- Content
1 pc(s)
- Case material
Polyester
- Manufacturer part #
511102451
- Factory colour
Black
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
51110-2451
- Engineering Series Name
2MM CRIMP HSG
- Engineering Series No
51110
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2449321 Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 511102451 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2449321 Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 511102451 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2449321 Molex Socket housing cable Total number of pins 24 Contact spacing: 2 mm 511102451 1 pc(s) Bag






























