
Highlights & Details
MINI FIT
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 24
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Plug
- No. of rows
2
- CS
4.2 mm
- Total number of pins
24
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Content
1 pc(s)
- Case material
Nylon (NL)
- Manufacturer part #
39012241
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
5559-24P
- Engineering Series Name
MINIFIT JR PLUG HSG
- Engineering Series No
05559
Documents & Downloads
Datasheet
Datasheet 2448321 Molex Socket housing cable Total number of pins 24 Contact spacing: 4.2 mm 39012241 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2448321 Molex Socket housing cable Total number of pins 24 Contact spacing: 4.2 mm 39012241 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2448321 Molex Socket housing cable Total number of pins 24 Contact spacing: 4.2 mm 39012241 1 pc(s) Bag































