• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 26 Contact spacing: 2.00 mm 513532600 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2.00 mm
Total number of pins
26
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 513532600 Dual Rcpt Hsg

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 26

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Connector system

wire-to-board

CS

2.00 mm

Pins per row

13

Total number of pins

26

Content

1 pc(s)

Manufacturer part #

513532600

Factory colour

White

RoHS-compliant

Yes

Type

513532600

Engineering Series Name

Dual Rcpt Hsg

Engineering Series No

51353

Documents & Downloads

Datasheet

Datasheet 2765082 Molex Socket housing cable Total number of pins 26 Contact spacing: 2.00 mm 513532600 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765082 Molex Socket housing cable Total number of pins 26 Contact spacing: 2.00 mm 513532600 1 pc(s) Bulk

Description

2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 26 Circuits, White

What kind of Pin Headers, Receptacles systems are you looking for?