• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 Contact spacing: 1.20 mm 781720003 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
CS
1.20 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 781720003 Crimp Term/ Rcpt Hsg

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.20 mm

Pins per row

3

Total number of pins

3

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

781720003

Factory colour

Black

RoHS-compliant

Yes

Type

781720003

Engineering Series Name

Crimp Term/ Rcpt Hsg

Engineering Series No

78172

Documents & Downloads

Datasheet

Datasheet 2765949 Molex Socket housing cable Total number of pins 3 Contact spacing: 1.20 mm 781720003 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765949 Molex Socket housing cable Total number of pins 3 Contact spacing: 1.20 mm 781720003 1 pc(s) Bulk

Description

1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?