
Highlights & Details
KK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ locking mechanism
- CS
3.96 mm
- Total number of pins
3
- Content
1 pc(s)
- Case material
Polyester
- Manufacturer part #
430610003
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+75 °C
- Min. temperature
0 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
43061-0003
- Engineering Series Name
.156 SPOX RECEPT HSG
- Engineering Series No
43061
Documents & Downloads
Datasheet
Datasheet 2448691 Molex Socket housing cable Total number of pins 3 Contact spacing: 3.96 mm 430610003 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2448691 Molex Socket housing cable Total number of pins 3 Contact spacing: 3.96 mm 430610003 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2448691 Molex Socket housing cable Total number of pins 3 Contact spacing: 3.96 mm 430610003 1 pc(s) Bag





























