• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 2451350420 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
4.2 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Off-the-Shelf Assy

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Total number of pins

4

Nominal current

8.4 A

Nominal current - rounded value

8.4 A

Content

1 pc(s)

AWG max.

18

Connection

Crimp

Press-in

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Case material

Nylon (NL)

Manufacturer part #

2451350420

Factory colour

Black

Contact material

Copper alloy

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

300 V AC

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Series Name

Mini-fit, Overmolded

Engineering Series No

245135

Documents & Downloads

Datasheet

Datasheet 2447989 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 2451350420 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447989 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.2 mm 2451350420 1 pc(s) Bag

Description

Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?