• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 510470500 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
CS
1.25 mm
Total number of pins
5
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 510470500 WtW Plug Hsg

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

CS

1.25 mm

Total number of pins

5

Content

1 pc(s)

Manufacturer part #

510470500

Factory colour

Ecru

RoHS-compliant

Yes

Type

510470500

Engineering Series Name

WtW Plug Hsg

Engineering Series No

51047

Documents & Downloads

Datasheet

Datasheet 2765817 Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 510470500 1 pc(s) Bulk

Description

1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?