• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 901230105 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
1
CS
2.54 mm
Total number of pins
5
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 901230105 .100 HSG

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

1

Features

encodable

CS

2.54 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

901230105

Factory colour

Black

RoHS-compliant

Yes

Type

901230105

Engineering Series Name

.100 HSG

Engineering Series No

90123

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2764925 Molex Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 901230105 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764925 Molex Socket housing cable Total number of pins 5 Contact spacing: 2.54 mm 901230105 1 pc(s) Bulk

Description

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 5 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?