• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 5 Contact spacing: 3 mm 436450508 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Fit

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

3 mm

Total number of pins

5

Nominal current - rounded value
Content

1 pc(s)

Dim
Case material

Nylon (NL)

Manufacturer part #

436450508

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

43645-0508

Engineering Series Name

MICROFIT SR RECEPT

Engineering Series No

43645

Documents & Downloads

Datasheet

Datasheet 2448730 Molex Socket housing cable Total number of pins 5 Contact spacing: 3 mm 436450508 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448730 Molex Socket housing cable Total number of pins 5 Contact spacing: 3 mm 436450508 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448730 Molex Socket housing cable Total number of pins 5 Contact spacing: 3 mm 436450508 1 pc(s) Bag

Description

Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen Since Inception, Black

What kind of Pin Headers, Receptacles systems are you looking for?