• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 451350601 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
6
Packaging type
Bulk
Connector system
wire-to-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 451350601 Mini-Fit TPA2 OTS D

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Connector system

wire-to-wire

Total number of pins

6

Content

1 pc(s)

Manufacturer part #

451350601

Factory colour

Black

Length

150.00 mm

RoHS-compliant

Yes

Type

451350601

Engineering Series Name

Mini-Fit TPA2 OTS D

Engineering Series No

45135

Documents & Downloads

Datasheet

Datasheet 2761976 Molex Socket housing cable Total number of pins 6 451350601 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761976 Molex Socket housing cable Total number of pins 6 451350601 1 pc(s) Bulk

Description

Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 6 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?