• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 7 Contact spacing: 1.50 mm 5040510701 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
CS
1.50 mm
Total number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 5040510701 Rcpt Hsg

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

CS

1.50 mm

Pins per row

7

Total number of pins

7

Content

1 pc(s)

Connection

Crimp

Manufacturer part #

5040510701

Factory colour

Black

Type

5040510701

Engineering Series Name

Rcpt Hsg

Engineering Series No

504051

Documents & Downloads

Datasheet

Datasheet 3037626 Molex Socket housing cable Total number of pins 7 Contact spacing: 1.50 mm 5040510701 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3037626 Molex Socket housing cable Total number of pins 7 Contact spacing: 1.50 mm 5040510701 1 pc(s) Bulk

Description

1.50mm Pitch, Pico-Lock Receptacle Crimp Housing , Single Row, Positive Lock, 7 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?