• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 7 Contact spacing: 2.00 mm 512160700 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
CS
2.00 mm
Total number of pins
7
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 512160700 Rcpt Hsg

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

CS

2.00 mm

Total number of pins

7

Content

1 pc(s)

Manufacturer part #

512160700

Factory colour

Ecru

RoHS-compliant

Yes

Type

512160700

Engineering Series Name

Rcpt Hsg

Engineering Series No

51216

Documents & Downloads

Datasheet

Datasheet 2765775 Molex Socket housing cable Total number of pins 7 Contact spacing: 2.00 mm 512160700 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765775 Molex Socket housing cable Total number of pins 7 Contact spacing: 2.00 mm 512160700 1 pc(s) Bulk

Description

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 7 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?