• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 8 15475080 1 pc(s) Tube

Image similar
Product type
Socket housing cable
No. of rows
1
Total number of pins
8
Packaging type
Tube
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15475080 FFC MALE ASSY

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Tube

Product type

Socket housing cable

No. of rows

1

Total number of pins

8

Content

1 pc(s)

Manufacturer part #

15475080

RoHS-compliant

Yes

Type

15475080

Engineering Part No

704310252

Engineering Series Name

FFC MALE ASSY

Engineering Series No

70431

Documents & Downloads

Datasheet

Datasheet 2760422 Molex Socket housing cable Total number of pins 8 15475080 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2760422 Molex Socket housing cable Total number of pins 8 15475080 1 pc(s) Tube

Description

SL FFC/FPC Connector - Single Row Male Version D, 8 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?