• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 9 3092092 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
3
Total number of pins
9
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 3092092 .093 CONNECTOR-9 CKT

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

3

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

3092092

RoHS-compliant

Yes

Type

3092092

Engineering Part No

1292-P1

Engineering Series Name

.093 CONNECTOR-9 CKT

Engineering Series No

01292

Documents & Downloads

Datasheet

Datasheet 2763479 Molex Socket housing cable Total number of pins 9 3092092 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763479 Molex Socket housing cable Total number of pins 9 3092092 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" Pin and Socket Plug Housings, 9 Circuits, 3 Rows

What kind of Pin Headers, Receptacles systems are you looking for?