• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 9 9507091 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Total number of pins
9
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
9507091
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 9507091 156 CR TRM HSG NYL

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

9507091

Factory colour

Ecru

RoHS-compliant

Yes

Type

9507091

Engineering Part No

2139-9C

Engineering Series Name

156 CR TRM HSG NYL

Engineering Series No

02139

Documents & Downloads

Datasheet

Datasheet 2765568 Molex Socket housing cable Total number of pins 9 9507091 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765568 Molex Socket housing cable Total number of pins 9 9507091 1 pc(s) Bulk

Description

KK 3.96mm Crimp Housing, 9 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?