• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

momcozy Mini speaker White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

momcozy Mini speaker

  • APP controlled
  • 7-color LED light
  • 34 sounds
  • This text is machine translated.

Technical specifications

Product type

Mini speaker

Transfer type

Bluetooth®

Factory colour

White

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557875 momcozy Mini speaker White

Description

Features

  • Versatile sound world for sweet dreams
  • Discover 34 high-quality sounds, including 11 soft white sounds, 3 soothing fan sounds, 8 lovely lullabies and 12 natural sounds. With a volume of 40 to 110 dB you will find the ideal sound, in order to minimize distractions and create a peaceful sleep environment for your baby or child.
  • Gentle night light for sweet dreams
  • The soft LED lighting provides just the right light intensity for night needs without dazzling. With 7 soothing color options, it is the perfect night light for the children's room that creates a relaxing atmosphere and makes falling asleep easier.
  • Simple control for parents
  • Control the intelligent lighting with your fingertip or use the free APP on your Smartphone. This allows you to easily adjust your child's sleep environment without having to enter the room.
  • Improved sleep quality for your child
  • The soothing sounds and soft lights help your baby relax and sleep more easily. Promote a healthy sleep routine so that your child falls asleep faster and sleeps comfortably.
  • Individual settings for maximum adjustment
  • Adjust the color, brightness, sound and volume according to your child's preferences. Program the automatic switch on and off, in order to adjust the device perfectly to the sleep rhythm of your family.

Scope of delivery

  • Sound Machine
  • User manual

More interesting products

(*All information is plus legal VAT)