• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Momentive TN3705C-T Silicone adhesive Factory colour Colourless TN3705C-T 100 ml

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silicone adhesive sealant TN3705C-T 100ml

  • -is anti-corrosive
  • -fast hardening
  • -very good adhesion
  • -electrically insulating
  • -low gas emission classified
  • -yellowing free
  • - Is suitable for countless applications
  • -Suitable for protecting components against vibration
  • - Suitable for protecting circuit boards from corrosion and moisture

Technical specifications

Product type

Silicone adhesive

Processing time

7 min

Factory colour

Colourless

Content

100 ml

Material suitability

Acetate

Titanium

Viscosity

0.4 mPas

Documents & Downloads

Security datasheet

Security datasheet 2865824 Momentive TN3705C-T Silicone adhesive Factory colour Colourless TN3705C-T 100 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

This silicone rubber adhesive and sealant TN3705C-T, is anti-corrosive, fast curing, very good adhesion, electrically insulating, Low gas gas classification, yellowing-free and improved tack-free times (7min). It is therefore suitable for a wide range of applications, such as Sealing, bonding and insulation in the antenna installation or automotive sector, to protect components from vibration or suitable for protecting PCBs from corrosion and humidity. The catalyst is titanium instead of tin.
Technical data
Dielectric strength: 26 kV/mm
Viscosity: Liquid
Tensile strength 0.4 MPa
Key features:
liquid
Colour Transparent
Content 100 ml.
TYPE TN3705C-T, REPLACES TSE399, TSE3991, TSE3975, TSE3976
Not for PE

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.