• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ATT-224/WS Volume control

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Volume control

Frequency range

50 - 18 000 Hz

Weight

160 g

Width

85 mm

Height

66 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295595 Monacor ATT-224/WS Volume control

Description

PA recessed volume control
• 10 step attenuation, 0 level IS OFF
• Audio transformer for 100 V transmission technology
• Front plate and button made of white plastic
• Flush mounting, surface mounting with suitable, optionally available installation housing ATT-200

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.