• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ATT-212/WS Volume control

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting depth: 42 mm
Product type

Volume control

Frequency range

50 - 18 000 Hz

Weight

160 g

Width

85 mm

Height

66 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295594 Monacor ATT-212/WS Volume control

Description

Mounted PA volume control
• Slowdown in 10 levels, level 0 is off
• Audio Transformer for 100-V transformer technology
• Front panel and button in white plastic
• Flush mounting, wall-mounting with appropriate, optionally available installation housing ATT-200

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)